1077088
Phoenix Contact
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Push-in connection - Push-in c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Push-in connection - Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 49.5 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 1077088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1077088
-
Alias/AKA:PT-10-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
7/27/26