- Home ›
- All Products›
- 1073553
1073553
Phoenix Contact
Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 1073553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1073553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments