Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1070199

Circular connectors (cable-side) - Range of articles: PRC - Contact insert - housing material: PPE - color: black - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular connectors (cable-side) - Range of articles: PRC - Contact insert - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Pin
Search Keywords: 1070199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1070199
Alias/AKA: PRC-5-HEAD-MS6-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1070199 RoHS compliant?
Yes, 1070199 is RoHS compliant.
What is the lead time for 1070199?
The standard lead time for 1070199 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
15
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.206
15 +
$7.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!