- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 1067325
Phoenix Contact
1067325
DC/AC inverter, QUINT, DIN rail mounting, 24V DC, 1AC / 600 VA | Phoenix Contact 1067325
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1067325 |
| Alias/AKA: | QUINT4-INV24DC1AC600VAUSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409570 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |