- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 1066704
Phoenix Contact
1066704
DC/DC Converter - 1 Output: 12V, 2.5A - 12 to 24V Input - 30W - 2.6 kV - 92.2% Efficiency - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1066704 |
| Alias/AKA: | QUINT4-PS12-24DC5-15DC2.5P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |