- Home ›
- All Products›
- 1066347
1066347
Phoenix Contact
Mini feed-through terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 24 A - connection method: Sc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mini feed-through terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 62 mm - width: 5.2 mm - color: gray - mounting: NS 15 - NS 35/7,5 - NS 35/15
Search Keywords: 1066347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1066347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$15.97
25
$15.17
50 +
$14.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent