Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1066346

Mini feed-through terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 24 A - connection method: Sc ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Mini feed-through terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 62 mm - width: 5.2 mm - color: gray - mounting: NS 15 - NS 35/7,5 - NS 35/15
Search Keywords: 1066346
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1066346
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1066346?
The recommended replacement for 1066346 is 2800567 from Phoenix Contact, available from OnlineComponents.com.
Is 1066346 RoHS compliant?
Yes, 1066346 is RoHS compliant.
What is the lead time for 1066346?
The standard lead time for 1066346 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
23   can ship 1/18/27
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.91
50 +
$15.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!