- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 1060630
Phoenix Contact
1060630
Touch panel with 25.9 cm / 10.2" TFT-display (analog resistive (polyester)) - 16.7 million colors - Arm<sup>®</sup> Cortex<sup ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1060630
-
Alias/AKA:BWP-2102W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1