- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 1060549
1060549
Phoenix Contact
Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 16.7 million colors ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 16.7 million colors - Arm® Cortex®-A9 - 1 GHz - 1x USB Host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Yocto/Linux and user software: Otter Browser. (bus system: without)
Search Keywords: 1060549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1060549
-
Alias/AKA:BWP-2043W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
186
can ship
8 Weeks
can ship
7/1/26