Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1054733

High-current terminal block - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 309 A - connection method: Power-Turn con ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High-current terminal block - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 309 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 95 mm² - 185 mm² - AWG: 3/0 - 350 kcmil - width: 31 mm - height: 108.3 mm - color: blue - mounting type: direct screw connection
Search Keywords: 1054733
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1054733
  • Alias/AKA:
    PTPOWER-185-F-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1054733 RoHS compliant?
Yes, 1054733 is RoHS compliant.
What is the lead time for 1054733?
The standard lead time for 1054733 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$48.99
3 +
$46.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!