- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1053412
1053412
Phoenix Contact
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Horizontal: L1 - L2 - L3 - N - PE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Horizontal: L1 - L2 - L3 - N - PE - L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 10.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: 1053412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1053412
-
Alias/AKA:ZB10-LGS:L1-N-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Strip
-
Dimension:10 mm
-
Color:White
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/2/26