- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1053051
1053051
Phoenix Contact
DIN rail housing - ICS filler - with USB function cutout - width: 20 mm - height: 7 mm - depth: 22.5 mm - color: light gray (7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - ICS filler - with USB function cutout - width: 20 mm - height: 7 mm - depth: 22.5 mm - color: light gray (7035)
Search Keywords: 1053051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1053051
-
Alias/AKA:ICS20-F22U-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connecting Plate3365
-
Dimension:20 x 22.5 x 73362mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
30
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$1.69
100
$1.43
250
$1.41
500
$1.39
1,000
$1.26
2,500
$1.24
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments