- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1053027:0051
1053027:0051
Phoenix Contact
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white
Search Keywords: 10530270051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1053027:0051
-
Alias/AKA:ZB10-QR:FORTL.ZAHLEN-51-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$4.323
10
$3.930
50 +
$3.730
Click for Quote
Log in
to unlock special pricing