- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1053014:0001
Phoenix Contact
1053014:0001
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 10 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 10 mm
Search Keywords: 10530140001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1053014:0001
-
Alias/AKA:ZB10-LGS:FORTL.ZAHLEN-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:10 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1053014:0001 RoHS compliant?
Yes, 1053014:0001 is RoHS compliant.
What is the lead time for 1053014:0001?
The standard lead time for 1053014:0001 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
150
can ship 10/1/26
7 Weeks
can ship
11/2/26