- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1052413
Phoenix Contact
1052413
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Horizontal: L1 - L2 - L3 - N - PE ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1052413 |
| Alias/AKA: | ZB-8-LGS:L1-N-PE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Zack Strip |
| Dimension: | 8 mm |
| Color: | White |
| Operating Temperature: | -40 to 100 °C |