Image is representational - see mfr. specs

1052015:0051

Phoenix Contact

Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 8 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 8 mm
Search Keywords: 10520150051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1052015:0051
  • Alias/AKA:
    ZB-8-LGSFORTL.ZAHLEN-51-60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4911998000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Zack Marker Strip
  • Dimension:
    N/A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.268
10
$3.880
50 +
$3.690
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!