- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1052015:0041
1052015:0041
Phoenix Contact
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ... 50 - white - width: 8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ... 50 - white - width: 8 mm
Search Keywords: 10520150041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1052015:0041
-
Alias/AKA:ZB-8-LGSFORTL.ZAHLEN-41-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$4.268
10
$3.880
50 +
$3.690
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT