Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1052015:0031

Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 31 ... 40 - white - width: 8 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 31 ... 40 - white - width: 8 mm
Search Keywords: 10520150031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1052015:0031
  • Alias/AKA:
    ZB-8-LGSFORTL.ZAHLEN-31-40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4911998000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Zack Marker Strip
  • Dimension:
    N/A
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1052015:0031 RoHS compliant?
Yes, 1052015:0031 is RoHS compliant.
What is the lead time for 1052015:0031?
The standard lead time for 1052015:0031 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
On Order:
109   can ship 11/11/26
8 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.47
10 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!