- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1052015:0021
Phoenix Contact
1052015:0021
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 21 ... 30 - white - width: 8 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1052015:0021
-
Alias/AKA:ZB-8-LGSFORTL.ZAHLEN-21-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C