Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1052015:0011

The 1052015:0011 is a 10-section Zack marker strip for terminal blocks, pre-labeled horizontally with the numbers 11 through 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1052015:0011 is a 10-section Zack marker strip for terminal blocks, pre-labeled horizontally with the numbers 11 through 20.
Search Keywords: 10520150011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1052015:0011
Alias/AKA: ZB-8-LGSFORTL.ZAHLEN-11-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 4911998000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Zack Marker Strip
Dimension: 8 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1052015:0011 RoHS compliant?
Yes, 1052015:0011 is RoHS compliant.
What is the lead time for 1052015:0011?
The standard lead time for 1052015:0011 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Can Ship immediately
Manufacturer Stock:
1,392 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.97
10 +
$3.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!