Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1052015:0001

Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 8 mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 8 mm
Search Keywords: 10520150001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1052015:0001
  • Alias/AKA:
    ZB-8-LGS:FORTL.ZAHLEN-1-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4911998000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Zack Marker Strip
  • Dimension:
    8 mm
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1052015:0001 RoHS compliant?
Yes, 1052015:0001 is RoHS compliant.
What is the lead time for 1052015:0001?
The standard lead time for 1052015:0001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 439
Can Ship immediately
Manufacturer Stock:
4,092 can ship
5 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.10
10 +
$3.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!