- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1051029:0141
Phoenix Contact
1051029:0141
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 141 ... 150 - white - width: 6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 141 ... 150 - white - width: 6 mm
Search Keywords: 10510290141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1051029:0141
-
Alias/AKA:ZB6QRFORTL.ZAHLEN141150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1051029:0141 RoHS compliant?
Yes, 1051029:0141 is RoHS compliant.
What is the lead time for 1051029:0141?
The standard lead time for 1051029:0141 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Manufacturer Stock:
60
can ship
6 Weeks
can ship
10/22/26
CUSTOMERS
ALSO BOUGHT