- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1051029:0101
1051029:0101
Phoenix Contact
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 101 ... 110 - white - width: 6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 101 ... 110 - white - width: 6 mm
Search Keywords: 10510290101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1051029:0101
-
Alias/AKA:ZB6QRFORTL.ZAHLEN101110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
374
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
7/13/26