- ホーム ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1051029:0081
1051029:0081
Phoenix Contact
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 81 ... 90 - white - width: 6 mm
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 81 ... 90 - white - width: 6 mm
Search Keywords: 10510290081
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1051029:0081
-
Alias/AKA:ZB-6-QR:FORTL.ZAHLEN-81-90
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
サプライヤー標準パック:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
130
出荷できます
Minimum Order Quantity:
10
5 Weeks
出荷できます
6/22/26
45ドルフラットレート配送:
CUSTOMERS
ALSO BOUGHT