Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1051029:0071

Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 71 ... 80 - white - width: 6 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 71 ... 80 - white - width: 6 mm
Search Keywords: 10510290071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1051029:0071
Alias/AKA: ZB-6-QR:FORTL.ZAHLEN-71-80
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Zack Marker Strip
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1051029:0071 RoHS compliant?
Yes, 1051029:0071 is RoHS compliant.
What is the lead time for 1051029:0071?
The standard lead time for 1051029:0071 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.61
10 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!