- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1051016:0191
Phoenix Contact
1051016:0191
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 191 ... 200 - white - width: 6 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1051016:0191 |
| Alias/AKA: | ZB6LGSFORTL.ZAHLEN191200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4911998000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Zack Marker Strip |
| Operating Temperature: | -40 to 100 °C |