- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1051016:0061
1051016:0061
Phoenix Contact
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 61 ... 70 - white - width: 6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 61 ... 70 - white - width: 6 mm
Search Keywords: 10510160061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1051016:0061
-
Alias/AKA:ZB-6-LGSFORTL.ZAHLEN-61-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Ships today, if you order in
Manufacturer Stock:
218
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
6/16/26
CUSTOMERS
ALSO BOUGHT