- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1051016:0001
Phoenix Contact
1051016:0001
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 6 mm
Search Keywords: 10510160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1051016:0001
-
Alias/AKA:ZB-6-LGS:FORTL.ZAHLEN-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1051016:0001 RoHS compliant?
Yes, 1051016:0001 is RoHS compliant.
What is the lead time for 1051016:0001?
The standard lead time for 1051016:0001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
319
can ship 10/5/26
2,320
can ship 10/8/26
5 Weeks
can ship
10/26/26
CUSTOMERS
ALSO BOUGHT