Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1050387

Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 262144 colors - Arm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 262144 colors - Arm9„¢ i.MX28 - 454 MHz - 2x COM (RS-232/422/485) - 1x USB 2.0 - Typ A - 1x USB 2.0 - Typ B - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows® CE 6.0 and user software: Visu+. (bus system: without)
Search Keywords: 1050387
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1050387
Alias/AKA: BTP-2043W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8471410150
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1050387 RoHS compliant?
Yes, 1050387 is RoHS compliant.
What is the lead time for 1050387?
The standard lead time for 1050387 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
627 can ship
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$446.57
5 +
$424.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!