- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1050212
1050212
Phoenix Contact
Snap-in locking non-vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Grey (70 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in locking non-vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Grey (7042) - Width: 170 mm - Height: 176 mm - Depth: 64 mm
Search Keywords: 1050212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050212
-
Alias/AKA:ECS-B-122X169-L-UV-NV-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$26.52
10
$24.92
25
$23.49
50
$22.22
100
$21.89
250
$21.36
500 +
$21.04
Click for Quote
Log in
to unlock special pricing