- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1050211
1050211
Phoenix Contact
Zack marker strip - Strip - orange - labeled - printed horizontally: Sets of ten 10 - 100 - mounting type: snap into tall mark ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Zack marker strip - Strip - orange - labeled - printed horizontally: Sets of ten 10 - 100 - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 10.5 x 5.15 mm - Number of individual labels: 10
Search Keywords: 1050211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050211
-
Alias/AKA:ZB 5/OG LGS: 10-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Strip
-
Color:Transparent
-
Body Material:Polyamide
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.99
100
$2.95
250
$2.85
500
$2.81
1,000
$2.76
2,500
$2.72
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing