- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1050205
1050205
Phoenix Contact
Contact PIN Crimp ST Cable Mount 14-18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 14-18AWG
Search Keywords: 1050205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050205
-
Alias/AKA:SF-20KP012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Machined Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
20
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT