- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050127
1050127
Phoenix Contact
Zack marker strip - Strip - white - labeled - printed horizontally: consecutive numbers 1 ... 9 - mounting type: snap into tal ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - Strip - white - labeled - printed horizontally: consecutive numbers 1 ... 9 - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: 1050127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050127
-
Alias/AKA:ZB-5-LGS:1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26