- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050033:0004
1050033:0004
Phoenix Contact
Zack marker strip - 10-section - horizontally labeled with the identical number: 4 - white - width: 5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - horizontally labeled with the identical number: 4 - white - width: 5 mm
Search Keywords: 10500330004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050033:0004
-
Alias/AKA:ZB-5-LGS:GLEICHE-ZAHLEN-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
10
3 Weeks
can ship
7/2/26
CUSTOMERS
ALSO BOUGHT