- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050020:0211
Phoenix Contact
1050020:0211
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 211 ... 220 - white - width: 5 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1050020:0211 |
| Alias/AKA: | ZB5QRFORTL.ZAHLEN211220 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4911998000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Zack Marker Strip |
| Operating Temperature: | -40 to 100 °C |