- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050020:0111
Phoenix Contact
1050020:0111
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 111 ... 120 - white - width: 5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 111 ... 120 - white - width: 5 mm
Search Keywords: 10500200111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050020:0111
-
Alias/AKA:ZB5QRFORTL.ZAHLEN111120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1050020:0111 RoHS compliant?
Yes, 1050020:0111 is RoHS compliant.
What is the lead time for 1050020:0111?
The standard lead time for 1050020:0111 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
31
5 Weeks
can ship
10/21/26
CUSTOMERS
ALSO BOUGHT