- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050017:0131
Phoenix Contact
1050017:0131
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 131 ... 140 - white - width: 5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 131 ... 140 - white - width: 5 mm
Search Keywords: 10500170131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050017:0131
-
Alias/AKA:ZB5LGSFORTL.ZAHLEN131140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1050017:0131 RoHS compliant?
Yes, 1050017:0131 is RoHS compliant.
What is the lead time for 1050017:0131?
The standard lead time for 1050017:0131 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$2.827
10
$2.570
50 +
$2.440
Click for Quote
Log in
to unlock special pricing