- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050017:0101
1050017:0101
Phoenix Contact
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 101 ... 110 - white - width: 5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 101 ... 110 - white - width: 5 mm
Search Keywords: 10500170101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050017:0101
-
Alias/AKA:ZB5LGSFORTL.ZAHLEN101110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Ships today, if you order in
Manufacturer Stock:
90
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/8/26
CUSTOMERS
ALSO BOUGHT