Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1050017:0011

Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm
Search Keywords: 10500170011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1050017:0011
  • Alias/AKA:
    ZB-5-LGSFORTL.ZAHLEN-11-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4911998000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Zack Marker Strip
  • Dimension:
    5 mm
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1050017:0011 RoHS compliant?
Yes, 1050017:0011 is RoHS compliant.
What is the lead time for 1050017:0011?
The standard lead time for 1050017:0011 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
On Order:
800   can ship 10/12/26
Manufacturer Stock:
4,550 can ship
Minimum Order Quantity:
10
5 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.90
50 +
$2.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!