- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1049503
1049503
Phoenix Contact
Flange - with screw-on fixing - width: 7.7 mm - height: 17.7 mm - color: gray - mounting type: Screw mounting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange - with screw-on fixing - width: 7.7 mm - height: 17.7 mm - color: gray - mounting type: Screw mounting
Search Keywords: 1049503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1049503
-
Alias/AKA:PTFIX-1-5-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Manufacturer Stock:
1,612
can ship
Minimum Order Quantity:
90
Order Increment:
30
4 Weeks
can ship
6/10/26