- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1049500
Phoenix Contact
1049500
DIN rail adapter - length: 21.6 mm - width: 8 mm - height: 10.85 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail adapter - length: 21.6 mm - width: 8 mm - height: 10.85 mm
Search Keywords: 1049500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1049500
-
Alias/AKA:PTFIX-1-5-NS15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 1049500 RoHS compliant?
Yes, 1049500 is RoHS compliant.
What is the lead time for 1049500?
The standard lead time for 1049500 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
930
Can Ship immediately
Minimum Order Quantity:
30
5 Weeks
can ship
10/19/26