- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1049497
Phoenix Contact
1049497
DIN rail adapter - length: 58.1 mm - width: 21.6 mm - height: 11 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1049497 |
| Alias/AKA: | PTFIX-1-5-NS35 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |