Image is representational - see mfr. specs

Distribution block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connectio ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Distribution block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 19 mm - height: 18.7 mm - color: black - mounting type: adhesive
Search Keywords: 1047484
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1047484
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
1047478
1047478
VIEW PRODUCT
Distribution block - nom. voltage: 450 V - nominal current: 17.5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!