1047472
Phoenix Contact
Distribution block - Basic terminal block with supply - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Pus ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Distribution block - Basic terminal block with supply - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 19 mm - height: 17.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 1047472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1047472
-
Alias/AKA:PTFIX-4/6X1-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.234
10
$2.940
20 +
$2.790
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT