- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1047344
Phoenix Contact
1047344
Panel feed-through - Push-in connection - number of positions: 4+PE - 0.5 mm² ... 2.5 mm² - 690 V - 20 A - light gray - cable ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1047344
-
Alias/AKA:IPD-WD-5P2-5-M25-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1