Phoenix Contact
1046965
Distribution block - Basic terminal block with supply - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Pus ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1046965 |
| Alias/AKA: | PTFIX-4/12X1-5-GN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |