- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1046945
1046945
Phoenix Contact
HEAVYPORT B48 panel mounting base - with single screw lock - with plastic protective cover - with stainless steel front plate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYPORT B48 panel mounting base - with single screw lock - with plastic protective cover - with stainless steel front plate connections 3x RJ45 CAT5e (female/female) - 1x D-SUB 9 (female/female) - 1x 120 V duplex outlet 20 A
Search Keywords: 1046945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1046945
-
Alias/AKA:H5S:D1FF:3C5FF:DP, H5S:3C5FF:D1FF:DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26