- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 1046666
1046666
Phoenix Contact
Touch panel with 17.8 cm/7" TFT-display (analog resistive (polyester)) - 800 x 480 pixel(s) (WVGA) - 262144 colors - Arm9„¢ i. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Touch panel with 17.8 cm/7" TFT-display (analog resistive (polyester)) - 800 x 480 pixel(s) (WVGA) - 262144 colors - Arm9„¢ i.MX28 - 454 MHz - 2x COM (RS-232/422/485) - 1x USB 2.0 - Typ A - 1x USB 2.0 - Typ B - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows® CE 6.0 and user software: Visu+. (bus system: without)
Search Keywords: 1046666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1046666
-
Alias/AKA:BTP-2070W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
281
can ship
8 Weeks
can ship
7/1/26