Phoenix Contact
1046613
The 1046613 is an internally bridged, green distribution block with four push-in connections, rated for 450 V and 17.5 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1046613 is an internally bridged, green distribution block with four push-in connections, rated for 450 V and 17.5 A.
Search Keywords: 1046613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1046613
-
Alias/AKA:PTFIX-4X1-5-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 1046613 RoHS compliant?
Yes, 1046613 is RoHS compliant.
What is the lead time for 1046613?
The standard lead time for 1046613 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26