1045933
Phoenix Contact
Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 4.2 mm - height: 17.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 1045933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1045933
-
Alias/AKA:PTFIX-2X1-5-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Manufacturer Stock:
63
can ship
Stock lot only:
40
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.8752
50
$0.7956
250 +
$0.7548
Click for Quote
Log in
to unlock special pricing